
0502128000-10-A8 | |
|---|---|
DigiKey Part Number | 0502128000-10-A8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-10-A8 |
Description | 10" PRE-CRIMP 3048 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-10-A8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,58600 € | 5,86 € |
| 30 | 0,51533 € | 15,46 € |
| 50 | 0,48700 € | 24,35 € |
| 100 | 0,45210 € | 45,21 € |
| 250 | 0,41224 € | 103,06 € |
| 500 | 0,38612 € | 193,06 € |
| 1.000 | 0,36311 € | 363,11 € |
| 2.500 | 0,33683 € | 842,08 € |
| 5.000 | 0,31968 € | 1.598,40 € |
| Unit Price without VAT: | 0,58600 € |
|---|---|
| Unit Price with VAT: | 0,69734 € |

