
0502128000-10-A6-D | |
|---|---|
DigiKey Part Number | 0502128000-10-A6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-10-A6-D |
Description | 10" PRE-CRIMP 3049 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-10-A6-D Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62300 € | 6,23 € |
| 30 | 0,54800 € | 16,44 € |
| 50 | 0,51760 € | 25,88 € |
| 100 | 0,48080 € | 48,08 € |
| 250 | 0,43864 € | 109,66 € |
| 500 | 0,41108 € | 205,54 € |
| 1.000 | 0,38677 € | 386,77 € |
| 2.500 | 0,35902 € | 897,55 € |
| 5.000 | 0,34092 € | 1.704,60 € |
| Unit Price without VAT: | 0,62300 € |
|---|---|
| Unit Price with VAT: | 0,74137 € |

