
0502128000-10-A4 | |
|---|---|
DigiKey Part Number | 0502128000-10-A4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-10-A4 |
Description | 10" PRE-CRIMP 1854 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-10-A4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,60100 € | 6,01 € |
| 30 | 0,52833 € | 15,85 € |
| 50 | 0,49940 € | 24,97 € |
| 100 | 0,46360 € | 46,36 € |
| 250 | 0,42284 € | 105,71 € |
| 500 | 0,39612 € | 198,06 € |
| 1.000 | 0,37258 € | 372,58 € |
| 2.500 | 0,34569 € | 864,23 € |
| 5.000 | 0,32815 € | 1.640,75 € |
| Unit Price without VAT: | 0,60100 € |
|---|---|
| Unit Price with VAT: | 0,71519 € |

