
0502128000-10-A4-D | |
|---|---|
DigiKey Part Number | 0502128000-10-A4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-10-A4-D |
Description | 10" PRE-CRIMP 1854 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-10-A4-D Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,63100 € | 6,31 € |
| 30 | 0,55600 € | 16,68 € |
| 50 | 0,52520 € | 26,26 € |
| 100 | 0,48790 € | 48,79 € |
| 250 | 0,44524 € | 111,31 € |
| 500 | 0,41730 € | 208,65 € |
| 1.000 | 0,39266 € | 392,66 € |
| 2.500 | 0,36454 € | 911,35 € |
| 5.000 | 0,34619 € | 1.730,95 € |
| Unit Price without VAT: | 0,63100 € |
|---|---|
| Unit Price with VAT: | 0,75089 € |

