
0502128000-08-Y4-D | |
|---|---|
DigiKey Part Number | 0502128000-08-Y4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-Y4-D |
Description | 8" PRE-CRIMP 1854 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-Y4-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,60900 € | 6,09 € |
| 30 | 0,53567 € | 16,07 € |
| 50 | 0,50620 € | 25,31 € |
| 100 | 0,46990 € | 46,99 € |
| 250 | 0,42860 € | 107,15 € |
| 500 | 0,40156 € | 200,78 € |
| 1.000 | 0,37773 € | 377,73 € |
| 2.500 | 0,35051 € | 876,27 € |
| 5.000 | 0,33274 € | 1.663,70 € |
| Unit Price without VAT: | 0,60900 € |
|---|---|
| Unit Price with VAT: | 0,72471 € |

