
0502128000-08-W8 | |
|---|---|
DigiKey Part Number | 0502128000-08-W8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-W8 |
Description | 8" PRE-CRIMP 3048 WH001 WHITE |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-W8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55600 € | 5,56 € |
| 30 | 0,48867 € | 14,66 € |
| 50 | 0,46140 € | 23,07 € |
| 100 | 0,42830 € | 42,83 € |
| 250 | 0,39036 € | 97,59 € |
| 500 | 0,36552 € | 182,76 € |
| 1.000 | 0,34360 € | 343,60 € |
| 2.500 | 0,31858 € | 796,45 € |
| 5.000 | 0,30225 € | 1.511,25 € |
| Unit Price without VAT: | 0,55600 € |
|---|---|
| Unit Price with VAT: | 0,66164 € |

