
0502128000-08-W6-D | |
---|---|
DigiKey Part Number | 0502128000-08-W6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-W6-D |
Description | 8" PRE-CRIMP 3049 WH001 WHITE |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-W6-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,59800 € | 5,98 € |
30 | 0,52567 € | 15,77 € |
50 | 0,49640 € | 24,82 € |
100 | 0,46090 € | 46,09 € |
250 | 0,42032 € | 105,08 € |
500 | 0,39378 € | 196,89 € |
1.000 | 0,37037 € | 370,37 € |
2.500 | 0,34364 € | 859,10 € |
5.000 | 0,32619 € | 1.630,95 € |
Unit Price without VAT: | 0,59800 € |
---|---|
Unit Price with VAT: | 0,71162 € |