
0502128000-08-W4 | |
|---|---|
DigiKey Part Number | 0502128000-08-W4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-W4 |
Description | 8" PRE-CRIMP 1854 WH001 WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-W4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56800 € | 5,68 € |
| 30 | 0,49900 € | 14,97 € |
| 50 | 0,47140 € | 23,57 € |
| 100 | 0,43760 € | 43,76 € |
| 250 | 0,39892 € | 99,73 € |
| 500 | 0,37356 € | 186,78 € |
| 1.000 | 0,35122 € | 351,22 € |
| 2.500 | 0,32571 € | 814,27 € |
| 5.000 | 0,30906 € | 1.545,30 € |
| Unit Price without VAT: | 0,56800 € |
|---|---|
| Unit Price with VAT: | 0,67592 € |

