
0502128000-08-V8-D | |
|---|---|
DigiKey Part Number | 0502128000-08-V8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-V8-D |
Description | 8" PRE-CRIMP 3048 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-V8-D Models |
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,58800 € | 5,88 € |
| 30 | 0,51667 € | 15,50 € |
| 50 | 0,48820 € | 24,41 € |
| 100 | 0,45330 € | 45,33 € |
| 250 | 0,41340 € | 103,35 € |
| 500 | 0,38726 € | 193,63 € |
| 1.000 | 0,36422 € | 364,22 € |
| 2.500 | 0,33791 € | 844,77 € |
| 5.000 | 0,32074 € | 1.603,70 € |
| Unit Price without VAT: | 0,58800 € |
|---|---|
| Unit Price with VAT: | 0,69972 € |

