Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-08-R8

DigiKey Part Number
0502128000-08-R8-ND
Manufacturer
Manufacturer Product Number
0502128000-08-R8
Description
8" PRE-CRIMP 3048 RD001 RED
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-08-R8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,55600 €5,56 €
300,48867 €14,66 €
500,46140 €23,07 €
1000,42830 €42,83 €
2500,39036 €97,59 €
5000,36552 €182,76 €
1.0000,34360 €343,60 €
2.5000,31858 €796,45 €
5.0000,30225 €1.511,25 €
Manufacturers Standard Package
Unit Price without VAT:0,55600 €
Unit Price with VAT:0,66164 €