
0502128000-08-R8-D | |
|---|---|
DigiKey Part Number | 0502128000-08-R8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-R8-D |
Description | 8" PRE-CRIMP 3048 RD001 RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-R8-D Models |
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59300 € | 5,93 € |
| 30 | 0,52100 € | 15,63 € |
| 50 | 0,49200 € | 24,60 € |
| 100 | 0,45700 € | 45,70 € |
| 250 | 0,41668 € | 104,17 € |
| 500 | 0,39036 € | 195,18 € |
| 1.000 | 0,36714 € | 367,14 € |
| 2.500 | 0,34062 € | 851,55 € |
| 5.000 | 0,32331 € | 1.616,55 € |
| Unit Price without VAT: | 0,59300 € |
|---|---|
| Unit Price with VAT: | 0,70567 € |

