
0502128000-08-R6 | |
|---|---|
DigiKey Part Number | 0502128000-08-R6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-R6 |
Description | 8" PRE-CRIMP 3049 RD001 RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56000 € | 5,60 € |
| 30 | 0,49267 € | 14,78 € |
| 50 | 0,46500 € | 23,25 € |
| 100 | 0,43180 € | 43,18 € |
| 250 | 0,39348 € | 98,37 € |
| 500 | 0,36846 € | 184,23 € |
| 1.000 | 0,34639 € | 346,39 € |
| 2.500 | 0,32119 € | 802,97 € |
| 5.000 | 0,30474 € | 1.523,70 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

