
0502128000-08-N8-D | |
---|---|
DigiKey Part Number | 0502128000-08-N8-D-ND |
Manufacturer | Molex |
Manufacturer Product Number | 0502128000-08-N8-D |
Description | 8" PRE-CRIMP 3048 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-N8-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,59400 € | 5,94 € |
30 | 0,52167 € | 15,65 € |
50 | 0,49280 € | 24,64 € |
100 | 0,45760 € | 45,76 € |
250 | 0,41724 € | 104,31 € |
500 | 0,39086 € | 195,43 € |
1.000 | 0,36761 € | 367,61 € |
2.500 | 0,34106 € | 852,65 € |
5.000 | 0,32373 € | 1.618,65 € |
Unit Price without VAT: | 0,59400 € |
---|---|
Unit Price with VAT: | 0,70686 € |