
0502128000-08-N6 | |
|---|---|
DigiKey Part Number | 0502128000-08-N6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-N6 |
Description | 8" PRE-CRIMP 3049 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-N6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55300 € | 5,53 € |
| 30 | 0,48633 € | 14,59 € |
| 50 | 0,45920 € | 22,96 € |
| 100 | 0,42640 € | 42,64 € |
| 250 | 0,38856 € | 97,14 € |
| 500 | 0,36388 € | 181,94 € |
| 1.000 | 0,34208 € | 342,08 € |
| 2.500 | 0,31720 € | 793,00 € |
| 5.000 | 0,30095 € | 1.504,75 € |
| Unit Price without VAT: | 0,55300 € |
|---|---|
| Unit Price with VAT: | 0,65807 € |

