
0502128000-08-L6 | |
---|---|
DigiKey Part Number | 0502128000-08-L6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-L6 |
Description | 8" PRE-CRIMP 3049 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-L6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,55800 € | 5,58 € |
30 | 0,49100 € | 14,73 € |
50 | 0,46360 € | 23,18 € |
100 | 0,43040 € | 43,04 € |
250 | 0,39220 € | 98,05 € |
500 | 0,36726 € | 183,63 € |
1.000 | 0,34526 € | 345,26 € |
2.500 | 0,32014 € | 800,35 € |
5.000 | 0,30375 € | 1.518,75 € |
Unit Price without VAT: | 0,55800 € |
---|---|
Unit Price with VAT: | 0,66402 € |