
0502128000-08-L6-D | |
|---|---|
DigiKey Part Number | 0502128000-08-L6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-L6-D |
Description | 8" PRE-CRIMP 3049 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-L6-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59200 € | 5,92 € |
| 30 | 0,52067 € | 15,62 € |
| 50 | 0,49180 € | 24,59 € |
| 100 | 0,45670 € | 45,67 € |
| 250 | 0,41644 € | 104,11 € |
| 500 | 0,39016 € | 195,08 € |
| 1.000 | 0,36696 € | 366,96 € |
| 2.500 | 0,34047 € | 851,17 € |
| 5.000 | 0,32319 € | 1.615,95 € |
| Unit Price without VAT: | 0,59200 € |
|---|---|
| Unit Price with VAT: | 0,70448 € |

