
0502128000-08-G6 | |
|---|---|
DigiKey Part Number | 0502128000-08-G6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-G6 |
Description | 8" PRE-CRIMP 3049 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-G6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,65100 $ | 6,51 $ |
| 30 | 0,57233 $ | 17,17 $ |
| 50 | 0,54040 $ | 27,02 $ |
| 100 | 0,50170 $ | 50,17 $ |
| 250 | 0,45720 $ | 114,30 $ |
| 500 | 0,42814 $ | 214,07 $ |
| 1.000 | 0,40250 $ | 402,50 $ |
| 2.500 | 0,37322 $ | 933,05 $ |
| 5.000 | 0,35411 $ | 1.770,55 $ |
| Unit Price without VAT: | 0,65100 $ |
|---|---|
| Unit Price with VAT: | 0,77469 $ |

