
0502128000-06-Y8 | |
---|---|
DigiKey Part Number | 0502128000-06-Y8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-Y8 |
Description | 6" PRE-CRIMP 3048 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-Y8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,52400 € | 5,24 € |
30 | 0,46000 € | 13,80 € |
50 | 0,43440 € | 21,72 € |
100 | 0,40310 € | 40,31 € |
250 | 0,36716 € | 91,79 € |
500 | 0,34366 € | 171,83 € |
1.000 | 0,32294 € | 322,94 € |
2.500 | 0,29927 € | 748,17 € |
5.000 | 0,28383 € | 1.419,15 € |
Unit Price without VAT: | 0,52400 € |
---|---|
Unit Price with VAT: | 0,62356 € |