
0502128000-06-Y6 | |
|---|---|
DigiKey Part Number | 0502128000-06-Y6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-Y6 |
Description | 6" PRE-CRIMP 3049 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-Y6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52300 € | 5,23 € |
| 30 | 0,45867 € | 13,76 € |
| 50 | 0,43320 € | 21,66 € |
| 100 | 0,40190 € | 40,19 € |
| 250 | 0,36612 € | 91,53 € |
| 500 | 0,34270 € | 171,35 € |
| 1.000 | 0,32204 € | 322,04 € |
| 2.500 | 0,29846 € | 746,15 € |
| 5.000 | 0,28306 € | 1.415,30 € |
| Unit Price without VAT: | 0,52300 € |
|---|---|
| Unit Price with VAT: | 0,62237 € |

