
0502128000-06-V4-D | |
|---|---|
DigiKey Part Number | 0502128000-06-V4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-V4-D |
Description | 6" PRE-CRIMP 1854 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-V4-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52800 € | 5,28 € |
| 30 | 0,48867 € | 14,66 € |
| 50 | 0,47120 € | 23,56 € |
| 100 | 0,44880 € | 44,88 € |
| 250 | 0,42060 € | 105,15 € |
| 500 | 0,40050 € | 200,25 € |
| 1.000 | 0,38138 € | 381,38 € |
| 2.500 | 0,35749 € | 893,72 € |
| 5.000 | 0,34043 € | 1.702,15 € |
| Unit Price without VAT: | 0,52800 € |
|---|---|
| Unit Price with VAT: | 0,62832 € |

