
0502128000-06-S6-D | |
---|---|
DigiKey Part Number | 0502128000-06-S6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-S6-D |
Description | 6" PRE-CRIMP 3049 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-S6-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,51900 € | 5,19 € |
30 | 0,48033 € | 14,41 € |
50 | 0,46320 € | 23,16 € |
100 | 0,44110 € | 44,11 € |
250 | 0,41344 € | 103,36 € |
500 | 0,39370 € | 196,85 € |
1.000 | 0,37489 € | 374,89 € |
2.500 | 0,35142 € | 878,55 € |
5.000 | 0,33465 € | 1.673,25 € |
Unit Price without VAT: | 0,51900 € |
---|---|
Unit Price with VAT: | 0,61761 € |