
0502128000-06-R8 | |
|---|---|
DigiKey Part Number | 0502128000-06-R8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-R8 |
Description | 6" PRE-CRIMP 3048 RD001 RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-R8 Models |
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47800 € | 4,78 € |
| 30 | 0,44200 € | 13,26 € |
| 50 | 0,42620 € | 21,31 € |
| 100 | 0,40600 € | 40,60 € |
| 250 | 0,38052 € | 95,13 € |
| 500 | 0,36234 € | 181,17 € |
| 1.000 | 0,34502 € | 345,02 € |
| 2.500 | 0,32342 € | 808,55 € |
| 5.000 | 0,30798 € | 1.539,90 € |
| Unit Price without VAT: | 0,47800 € |
|---|---|
| Unit Price with VAT: | 0,56882 € |

