
0502128000-06-R8-D | |
|---|---|
DigiKey Part Number | 0502128000-06-R8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-R8-D |
Description | 6" PRE-CRIMP 3048 RD001 RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-R8-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51800 € | 5,18 € |
| 30 | 0,47900 € | 14,37 € |
| 50 | 0,46200 € | 23,10 € |
| 100 | 0,43990 € | 43,99 € |
| 250 | 0,41232 € | 103,08 € |
| 500 | 0,39262 € | 196,31 € |
| 1.000 | 0,37387 € | 373,87 € |
| 2.500 | 0,35046 € | 876,15 € |
| 5.000 | 0,33374 € | 1.668,70 € |
| Unit Price without VAT: | 0,51800 € |
|---|---|
| Unit Price with VAT: | 0,61642 € |

