
0502128000-06-N4 | |
|---|---|
DigiKey Part Number | 0502128000-06-N4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-N4 |
Description | 6" PRE-CRIMP 1854 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-N4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48900 € | 4,89 € |
| 30 | 0,45200 € | 13,56 € |
| 50 | 0,43600 € | 21,80 € |
| 100 | 0,41510 € | 41,51 € |
| 250 | 0,38908 € | 97,27 € |
| 500 | 0,37046 € | 185,23 € |
| 1.000 | 0,35277 € | 352,77 € |
| 2.500 | 0,33067 € | 826,68 € |
| 5.000 | 0,31490 € | 1.574,50 € |
| Unit Price without VAT: | 0,48900 € |
|---|---|
| Unit Price with VAT: | 0,58191 € |

