
0502128000-06-L8-D | |
|---|---|
DigiKey Part Number | 0502128000-06-L8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-L8-D |
Description | 6" PRE-CRIMP 3048 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-L8-D Models |
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51200 € | 5,12 € |
| 30 | 0,47300 € | 14,19 € |
| 50 | 0,45620 € | 22,81 € |
| 100 | 0,43450 € | 43,45 € |
| 250 | 0,40720 € | 101,80 € |
| 500 | 0,38774 € | 193,87 € |
| 1.000 | 0,36922 € | 369,22 € |
| 2.500 | 0,34610 € | 865,25 € |
| 5.000 | 0,32959 € | 1.647,95 € |
| Unit Price without VAT: | 0,51200 € |
|---|---|
| Unit Price with VAT: | 0,60928 € |

