
0502128000-06-L6 | |
|---|---|
DigiKey Part Number | 0502128000-06-L6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-L6 |
Description | 6" PRE-CRIMP 3049 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-L6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47700 € | 4,77 € |
| 30 | 0,44133 € | 13,24 € |
| 50 | 0,42580 € | 21,29 € |
| 100 | 0,40540 € | 40,54 € |
| 250 | 0,37992 € | 94,98 € |
| 500 | 0,36180 € | 180,90 € |
| 1.000 | 0,34452 € | 344,52 € |
| 2.500 | 0,32294 € | 807,35 € |
| 5.000 | 0,30753 € | 1.537,65 € |
| Unit Price without VAT: | 0,47700 € |
|---|---|
| Unit Price with VAT: | 0,56763 € |

