
0502128000-06-G6 | |
|---|---|
DigiKey Part Number | 0502128000-06-G6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-G6 |
Description | 6" PRE-CRIMP 3049 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-G6 Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47700 € | 4,77 € |
| 30 | 0,44133 € | 13,24 € |
| 50 | 0,42580 € | 21,29 € |
| 100 | 0,40540 € | 40,54 € |
| 250 | 0,37992 € | 94,98 € |
| 500 | 0,36180 € | 180,90 € |
| 1.000 | 0,34452 € | 344,52 € |
| 2.500 | 0,32294 € | 807,35 € |
| 5.000 | 0,30753 € | 1.537,65 € |
| Unit Price without VAT: | 0,47700 € |
|---|---|
| Unit Price with VAT: | 0,56763 € |

