
0502128000-06-G6-D | |
|---|---|
DigiKey Part Number | 0502128000-06-G6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-G6-D |
Description | 6" PRE-CRIMP 3049 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-G6-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52100 € | 5,21 € |
| 30 | 0,48200 € | 14,46 € |
| 50 | 0,46480 € | 23,24 € |
| 100 | 0,44250 € | 44,25 € |
| 250 | 0,41480 € | 103,70 € |
| 500 | 0,39498 € | 197,49 € |
| 1.000 | 0,37612 € | 376,12 € |
| 2.500 | 0,35256 € | 881,40 € |
| 5.000 | 0,33574 € | 1.678,70 € |
| Unit Price without VAT: | 0,52100 € |
|---|---|
| Unit Price with VAT: | 0,61999 € |

