
0502128000-06-B8 | |
|---|---|
DigiKey Part Number | 0502128000-06-B8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-B8 |
Description | 6" PRE-CRIMP 3048 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-B8 Models |
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47400 € | 4,74 € |
| 30 | 0,43867 € | 13,16 € |
| 50 | 0,42300 € | 21,15 € |
| 100 | 0,40280 € | 40,28 € |
| 250 | 0,37748 € | 94,37 € |
| 500 | 0,35946 € | 179,73 € |
| 1.000 | 0,34228 € | 342,28 € |
| 2.500 | 0,32085 € | 802,13 € |
| 5.000 | 0,30554 € | 1.527,70 € |
| Unit Price without VAT: | 0,47400 € |
|---|---|
| Unit Price with VAT: | 0,56406 € |

