
0502128000-06-B8-D | |
---|---|
DigiKey Part Number | 0502128000-06-B8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-B8-D |
Description | 6" PRE-CRIMP 3048 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-B8-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,51600 € | 5,16 € |
30 | 0,47767 € | 14,33 € |
50 | 0,46040 € | 23,02 € |
100 | 0,43850 € | 43,85 € |
250 | 0,41100 € | 102,75 € |
500 | 0,39134 € | 195,67 € |
1.000 | 0,37265 € | 372,65 € |
2.500 | 0,34932 € | 873,30 € |
5.000 | 0,33265 € | 1.663,25 € |
Unit Price without VAT: | 0,51600 € |
---|---|
Unit Price with VAT: | 0,61404 € |