
0502128000-06-B6 | |
---|---|
DigiKey Part Number | 0502128000-06-B6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-B6 |
Description | 6" PRE-CRIMP 3049 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-B6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,48100 € | 4,81 € |
30 | 0,44533 € | 13,36 € |
50 | 0,42980 € | 21,49 € |
100 | 0,40920 € | 40,92 € |
250 | 0,38348 € | 95,87 € |
500 | 0,36516 € | 182,58 € |
1.000 | 0,34772 € | 347,72 € |
2.500 | 0,32594 € | 814,85 € |
5.000 | 0,31038 € | 1.551,90 € |
Unit Price without VAT: | 0,48100 € |
---|---|
Unit Price with VAT: | 0,57239 € |