
0502128000-06-A6-D | |
|---|---|
DigiKey Part Number | 0502128000-06-A6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-A6-D |
Description | 6" PRE-CRIMP 3049 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-A6-D Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51400 € | 5,14 € |
| 30 | 0,47600 € | 14,28 € |
| 50 | 0,45900 € | 22,95 € |
| 100 | 0,43700 € | 43,70 € |
| 250 | 0,40964 € | 102,41 € |
| 500 | 0,39008 € | 195,04 € |
| 1.000 | 0,37144 € | 371,44 € |
| 2.500 | 0,34818 € | 870,45 € |
| 5.000 | 0,33156 € | 1.657,80 € |
| Unit Price without VAT: | 0,51400 € |
|---|---|
| Unit Price with VAT: | 0,61166 € |

