
0502128000-05-Y8-D | |
---|---|
DigiKey Part Number | 0502128000-05-Y8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-05-Y8-D |
Description | 5" PRE-CRIMP 3048 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-05-Y8-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,50200 € | 5,02 € |
30 | 0,46400 € | 13,92 € |
50 | 0,44760 € | 22,38 € |
100 | 0,42620 € | 42,62 € |
250 | 0,39944 € | 99,86 € |
500 | 0,38034 € | 190,17 € |
1.000 | 0,36215 € | 362,15 € |
2.500 | 0,33948 € | 848,70 € |
5.000 | 0,32328 € | 1.616,40 € |
Unit Price without VAT: | 0,50200 € |
---|---|
Unit Price with VAT: | 0,59738 € |