
0502128000-05-V6 | |
|---|---|
DigiKey Part Number | 0502128000-05-V6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-05-V6 |
Description | 5" PRE-CRIMP 3049 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-05-V6 Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46200 € | 4,62 € |
| 30 | 0,42733 € | 12,82 € |
| 50 | 0,41240 € | 20,62 € |
| 100 | 0,39270 € | 39,27 € |
| 250 | 0,36800 € | 92,00 € |
| 500 | 0,35042 € | 175,21 € |
| 1.000 | 0,33367 € | 333,67 € |
| 2.500 | 0,31278 € | 781,95 € |
| 5.000 | 0,29785 € | 1.489,25 € |
| Unit Price without VAT: | 0,46200 € |
|---|---|
| Unit Price with VAT: | 0,54978 € |

