
0502128000-05-S8 | |
|---|---|
DigiKey Part Number | 0502128000-05-S8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-05-S8 |
Description | 5" PRE-CRIMP 3048 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-05-S8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46600 € | 4,66 € |
| 30 | 0,43067 € | 12,92 € |
| 50 | 0,41520 € | 20,76 € |
| 100 | 0,39540 € | 39,54 € |
| 250 | 0,37052 € | 92,63 € |
| 500 | 0,35282 € | 176,41 € |
| 1.000 | 0,33598 € | 335,98 € |
| 2.500 | 0,31494 € | 787,35 € |
| 5.000 | 0,29991 € | 1.499,55 € |
| Unit Price without VAT: | 0,46600 € |
|---|---|
| Unit Price with VAT: | 0,55454 € |

