
0502128000-05-R8-D | |
|---|---|
DigiKey Part Number | 0502128000-05-R8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-05-R8-D |
Description | 5" PRE-CRIMP 3048 RD001 RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-05-R8-D Models |
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50100 € | 5,01 € |
| 30 | 0,46333 € | 13,90 € |
| 50 | 0,44700 € | 22,35 € |
| 100 | 0,42560 € | 42,56 € |
| 250 | 0,39892 € | 99,73 € |
| 500 | 0,37984 € | 189,92 € |
| 1.000 | 0,36169 € | 361,69 € |
| 2.500 | 0,33904 € | 847,60 € |
| 5.000 | 0,32287 € | 1.614,35 € |
| Unit Price without VAT: | 0,50100 € |
|---|---|
| Unit Price with VAT: | 0,59619 € |

