
0502128000-05-R6 | |
|---|---|
DigiKey Part Number | 0502128000-05-R6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-05-R6 |
Description | 5" PRE-CRIMP 3049 RD001 RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-05-R6 Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46600 € | 4,66 € |
| 30 | 0,43100 € | 12,93 € |
| 50 | 0,41560 € | 20,78 € |
| 100 | 0,39580 € | 39,58 € |
| 250 | 0,37096 € | 92,74 € |
| 500 | 0,35322 € | 176,61 € |
| 1.000 | 0,33634 € | 336,34 € |
| 2.500 | 0,31528 € | 788,20 € |
| 5.000 | 0,30023 € | 1.501,15 € |
| Unit Price without VAT: | 0,46600 € |
|---|---|
| Unit Price with VAT: | 0,55454 € |

