
0502128000-05-R4-D | |
|---|---|
DigiKey Part Number | 0502128000-05-R4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-05-R4-D |
Description | 5" PRE-CRIMP 1854 RD001 RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-05-R4-D Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50800 € | 5,08 € |
| 30 | 0,47000 € | 14,10 € |
| 50 | 0,45320 € | 22,66 € |
| 100 | 0,43160 € | 43,16 € |
| 250 | 0,40452 € | 101,13 € |
| 500 | 0,38520 € | 192,60 € |
| 1.000 | 0,36680 € | 366,80 € |
| 2.500 | 0,34383 € | 859,58 € |
| 5.000 | 0,32742 € | 1.637,10 € |
| Unit Price without VAT: | 0,50800 € |
|---|---|
| Unit Price with VAT: | 0,60452 € |

