Brown 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-05-N6-D

DigiKey Part Number
0502128000-05-N6-D-ND
Manufacturer
Manufacturer Product Number
0502128000-05-N6-D
Description
5" PRE-CRIMP 3049 BR001 BROWN
Customer Reference
Detailed Description
Brown 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-05-N6-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,50000 €5,00 €
300,46200 €13,86 €
500,44560 €22,28 €
1000,42440 €42,44 €
2500,39780 €99,45 €
5000,37876 €189,38 €
1.0000,36068 €360,68 €
2.5000,33809 €845,23 €
5.0000,32196 €1.609,80 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €
Assembly Component