
0502128000-05-L6-D | |
---|---|
DigiKey Part Number | 0502128000-05-L6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-05-L6-D |
Description | 5" PRE-CRIMP 3049 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-05-L6-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,50400 € | 5,04 € |
30 | 0,46633 € | 13,99 € |
50 | 0,44980 € | 22,49 € |
100 | 0,42830 € | 42,83 € |
250 | 0,40148 € | 100,37 € |
500 | 0,38228 € | 191,14 € |
1.000 | 0,36403 € | 364,03 € |
2.500 | 0,34124 € | 853,10 € |
5.000 | 0,32495 € | 1.624,75 € |
Unit Price without VAT: | 0,50400 € |
---|---|
Unit Price with VAT: | 0,59976 € |