
0502128000-05-G6-D | |
|---|---|
DigiKey Part Number | 0502128000-05-G6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-05-G6-D |
Description | 5" PRE-CRIMP 3049 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-05-G6-D Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50000 € | 5,00 € |
| 30 | 0,46200 € | 13,86 € |
| 50 | 0,44560 € | 22,28 € |
| 100 | 0,42440 € | 42,44 € |
| 250 | 0,39780 € | 99,45 € |
| 500 | 0,37876 € | 189,38 € |
| 1.000 | 0,36068 € | 360,68 € |
| 2.500 | 0,33809 € | 845,23 € |
| 5.000 | 0,32196 € | 1.609,80 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

