
0502128000-05-B8-D | |
|---|---|
DigiKey Part Number | 0502128000-05-B8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-05-B8-D |
Description | 5" PRE-CRIMP 3048 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-05-B8-D Models |
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49700 € | 4,97 € |
| 30 | 0,45967 € | 13,79 € |
| 50 | 0,44340 € | 22,17 € |
| 100 | 0,42220 € | 42,22 € |
| 250 | 0,39576 € | 98,94 € |
| 500 | 0,37682 € | 188,41 € |
| 1.000 | 0,35882 € | 358,82 € |
| 2.500 | 0,33635 € | 840,88 € |
| 5.000 | 0,32030 € | 1.601,50 € |
| Unit Price without VAT: | 0,49700 € |
|---|---|
| Unit Price with VAT: | 0,59143 € |

