
0502128000-05-B6 | |
|---|---|
DigiKey Part Number | 0502128000-05-B6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-05-B6 |
Description | 5" PRE-CRIMP 3049 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-05-B6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54400 $ | 5,44 $ |
| 30 | 0,50300 $ | 15,09 $ |
| 50 | 0,48520 $ | 24,26 $ |
| 100 | 0,46200 $ | 46,20 $ |
| 250 | 0,43300 $ | 108,25 $ |
| 500 | 0,41230 $ | 206,15 $ |
| 1.000 | 0,39260 $ | 392,60 $ |
| 2.500 | 0,36802 $ | 920,05 $ |
| 5.000 | 0,35045 $ | 1.752,25 $ |
| Unit Price without VAT: | 0,54400 $ |
|---|---|
| Unit Price with VAT: | 0,64736 $ |

