
0502128000-05-B4 | |
|---|---|
DigiKey Part Number | 0502128000-05-B4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-05-B4 |
Description | 5" PRE-CRIMP 1854 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-05-B4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47200 € | 4,72 € |
| 30 | 0,43733 € | 13,12 € |
| 50 | 0,42160 € | 21,08 € |
| 100 | 0,40140 € | 40,14 € |
| 250 | 0,37624 € | 94,06 € |
| 500 | 0,35826 € | 179,13 € |
| 1.000 | 0,34115 € | 341,15 € |
| 2.500 | 0,31978 € | 799,45 € |
| 5.000 | 0,30452 € | 1.522,60 € |
| Unit Price without VAT: | 0,47200 € |
|---|---|
| Unit Price with VAT: | 0,56168 € |

