
0502128000-05-A4 | |
---|---|
DigiKey Part Number | 0502128000-05-A4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-05-A4 |
Description | 5" PRE-CRIMP 1854 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-05-A4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,47100 € | 4,71 € |
30 | 0,43567 € | 13,07 € |
50 | 0,42020 € | 21,01 € |
100 | 0,40010 € | 40,01 € |
250 | 0,37504 € | 93,76 € |
500 | 0,35710 € | 178,55 € |
1.000 | 0,34004 € | 340,04 € |
2.500 | 0,31874 € | 796,85 € |
5.000 | 0,30353 € | 1.517,65 € |
Unit Price without VAT: | 0,47100 € |
---|---|
Unit Price with VAT: | 0,56049 € |