
0502128000-05-A4-D | |
|---|---|
DigiKey Part Number | 0502128000-05-A4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-05-A4-D |
Description | 5" PRE-CRIMP 1854 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-05-A4-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51200 € | 5,12 € |
| 30 | 0,47400 € | 14,22 € |
| 50 | 0,45680 € | 22,84 € |
| 100 | 0,43510 € | 43,51 € |
| 250 | 0,40784 € | 101,96 € |
| 500 | 0,38836 € | 194,18 € |
| 1.000 | 0,36980 € | 369,80 € |
| 2.500 | 0,34664 € | 866,60 € |
| 5.000 | 0,33010 € | 1.650,50 € |
| Unit Price without VAT: | 0,51200 € |
|---|---|
| Unit Price with VAT: | 0,60928 € |

