
0502128000-04-Y6 | |
|---|---|
DigiKey Part Number | 0502128000-04-Y6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-04-Y6 |
Description | 4" PRE-CRIMP 3049 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-04-Y6 Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44700 € | 4,47 € |
| 30 | 0,41367 € | 12,41 € |
| 50 | 0,39900 € | 19,95 € |
| 100 | 0,37980 € | 37,98 € |
| 250 | 0,35600 € | 89,00 € |
| 500 | 0,33900 € | 169,50 € |
| 1.000 | 0,32280 € | 322,80 € |
| 2.500 | 0,30258 € | 756,45 € |
| 5.000 | 0,28814 € | 1.440,70 € |
| Unit Price without VAT: | 0,44700 € |
|---|---|
| Unit Price with VAT: | 0,53193 € |

