White 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-04-W6-D

DigiKey Part Number
0502128000-04-W6-D-ND
Manufacturer
Manufacturer Product Number
0502128000-04-W6-D
Description
4" PRE-CRIMP 3049 WH001 WHITE
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-04-W6-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,48400 €4,84 €
300,44833 €13,45 €
500,43240 €21,62 €
1000,41170 €41,17 €
2500,38588 €96,47 €
5000,36742 €183,71 €
1.0000,34989 €349,89 €
2.5000,32798 €819,95 €
5.0000,31232 €1.561,60 €
Manufacturers Standard Package
Unit Price without VAT:0,48400 €
Unit Price with VAT:0,57596 €
Assembly Component