
0502128000-04-V8 | |
---|---|
DigiKey Part Number | 0502128000-04-V8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-04-V8 |
Description | 4" PRE-CRIMP 3048 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-04-V8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,44900 € | 4,49 € |
30 | 0,41533 € | 12,46 € |
50 | 0,40080 € | 20,04 € |
100 | 0,38150 € | 38,15 € |
250 | 0,35764 € | 89,41 € |
500 | 0,34054 € | 170,27 € |
1.000 | 0,32428 € | 324,28 € |
2.500 | 0,30397 € | 759,93 € |
5.000 | 0,28947 € | 1.447,35 € |
Unit Price without VAT: | 0,44900 € |
---|---|
Unit Price with VAT: | 0,53431 € |