
0502128000-04-V6-D | |
---|---|
DigiKey Part Number | 0502128000-04-V6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-04-V6-D |
Description | 4" PRE-CRIMP 3049 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-04-V6-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,48900 € | 4,89 € |
30 | 0,45233 € | 13,57 € |
50 | 0,43640 € | 21,82 € |
100 | 0,41550 € | 41,55 € |
250 | 0,38948 € | 97,37 € |
500 | 0,37084 € | 185,42 € |
1.000 | 0,35314 € | 353,14 € |
2.500 | 0,33102 € | 827,55 € |
5.000 | 0,31523 € | 1.576,15 € |
Unit Price without VAT: | 0,48900 € |
---|---|
Unit Price with VAT: | 0,58191 € |